Molex 15132-1206

Molex 15132-1206 Rectangular Cable Assemblies Cable-Assembly, Picolock 12 Circuit 600mm,
$ 6.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15132-1206.

Molex

Datasheet1 page5 years ago

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-1.12%

Supply Chain

Country of OriginTH
Introduction Date2017-06-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 15132-1206 provided by its distributors.

Molex 15132-1206 Rectangular Cable Assemblies Cable-Assembly, Picolock 12 Circuit 600mm,
Cable Assembly UL 1061 0.6m 24AWG Pico-Lock to Pico-Lock 12 to 12 POS F-F Crimp-Crimp Pico-Lock
Cable Assembly, 12 Conductor(s), 24AWG, 150V, Power And Communication Cable
Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 600.00mm Length, 12 Circuits, Black
Cable Assy, 12Pos, Rcpt-Rcpt, 600Mm; Connector To Connector:Pico-Lock Receptacle To Pico-Lock Receptacle; No. Of Positions:12Ways; Cable Length - Metric:600Mm; Cable Length - Imperial:23.6"; Product Range:Pico-Lock Ots 15132 Series; Rohs Compliant: Yes |Molex 15132-1206

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0151321206
  • 151321206