Molex 15132-1200

Molex 15132-1200 Rectangular Cable Assemblies Cable-Assembly, Picolock 12 Circuit 50mm,
$ 5.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15132-1200.

Molex

Datasheet1 page5 years ago

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+16.09%

Supply Chain

Country of OriginTH
Introduction Date2017-08-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 15132-1200 provided by its distributors.

Molex 15132-1200 Rectangular Cable Assemblies Cable-Assembly, Picolock 12 Circuit 50mm,
Cable Assembly, 12 Conductor(s), 24AWG, 150V, Power And Communication Cable
Cable Assembly UL 1061 0.05m 24AWG Wire to Board to Wire to Board 12 to 12 POS F-F Crimp-Crimp Pico-Lock Bag
Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 50.00mm Length, 12 Circuits, Black
Molex Pico-Lock, 1.5mm, 50mm, Pico-LockPico-Lock
Cable Assy, 12Pos, Rcpt-Rcpt, 50Mm; Connector To Connector:Pico-Lock Receptacle To Pico-Lock Receptacle; No. Of Positions:12Ways; Cable Length - Metric:50Mm; Cable Length - Imperial:2"; Product Range:Pico-Lock Ots 15132 Series; Rohs Compliant: Yes |Molex 15132-1200

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0151321200
  • 151321200