Molex 15132-0602

Cable Assembly, 6 Conductor(s), 24AWG, 150V, Power And Communication Cable
$ 4.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15132-0602.

Molex

Datasheet1 page5 years ago

element14 APAC

TME

Inventory History

3 month trend:
-2.49%

Supply Chain

Country of OriginTH
Introduction Date2023-11-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 15132-0602 provided by its distributors.

Cable Assembly, 6 Conductor(s), 24AWG, 150V, Power And Communication Cable
Cable Assembly UL 1061 0.15m 24AWG Pico-Lock to Pico-Lock 6 to 6 POS F-F Crimp-Crimp Pico-Lock Bag
Rectangular Cable Assemblies PICO-LOCK OTS 06P CABLE ASSY
Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 150.00mm Length, 6 Circuits, Black
Molex Pico-Lock, 1.5mm, 150mm, Pico-LockPico-Lock
CABLE-ASSY PICOLOCK 6 CIRCUIT 150MM
CABLE ASSY, 6POS, RCPT-RCPT, 150MM; Connector to Connector: Pico-Lock Receptacle to Pico-Lock Receptacle; No. of Positions: 6Ways; Cable Length - Metric: 150mm; Cable Length - Imperial: 5.9"; Product Range: Pico-Lock OTS 1513
Wtb Cable, 6P Pico-Lock Rcpt-Rcpt, 5.9"; Connector To Connector:Pico-Lock Receptacle To Pico-Lock Receptacle; No. Of Positions:6Positions; Connector Pitch:1.5Mm; No. Of Rows:1 Row; Cable Length - Metric:150Mm; Wire Gauge:24Awg Rohs Compliant: Yes |Molex 15132-0602

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0151320602
  • 151320602