Molex 15132-0501

Molex 15132-0501 Rectangular Cable Assemblies Cable-Assembly, Picolock 5 Circuit 100mm,
$ 3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15132-0501.

Molex

Datasheet1 page5 years ago

element14 APAC

Inventory History

3 month trend:
-1.29%

Supply Chain

Country of OriginIN
Introduction Date2017-08-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 15132-0501 provided by its distributors.

Molex 15132-0501 Rectangular Cable Assemblies Cable-Assembly, Picolock 5 Circuit 100mm,
Cable Assembly, 5 Conductor(s), 24AWG, 150V, Power And Communication Cable
Cable Assembly UL 1061 0.1m 24AWG Wire to Board to Wire to Board 5 to 5 POS F-F Crimp-Crimp Pico-Lock Bag
CABLE ASSY, 5POS, RCPT-RCPT, 100MM; Connector to Connector:Pico-Lock Receptacle to Pico-Lock Receptacle; No. of Positions:5Ways; Cable Length - Metric:100mm; Cable Length - Imperial:3.9"; Product Range:Pico-Lock OTS 15132 Series; Jacket Colour:Black; SVHC:No SVHC (15-Jan-2018); Connector Type A:Pico-Lock 5 Position Receptacle; Connector Type B:Pico-Lock 5 Position Receptacle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0151320501
  • 151320501