Molex 151105-0003

Card Edge Connector, 288 Contact(S), 2 Row(S), Female, Straight, 0.02 Inch Pitch, Surface Mount
$ 51.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 151105-0003.

Molex

Datasheet2 pages5 years ago

Farnell

Inventory History

3 month trend:
-55.79%

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2017-07-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Conn DDR4 DIMM Socket SKT 288 POS 0.85mm Solder Thru-Hole Frame
Amphenol Communications Solutions10124632-0101103LF
Ddr4 288P Th Assy-10124632-0101103Lf/Tray |Amphenol Communications Solutions 10124632-0101103LF
Amphenol Communications Solutions10124632-0202001LF
Ddr4 288P Th Assy-10124632-0202001Lf/Tray |Amphenol Communications Solutions 10124632-0202001LF
Amphenol Communications Solutions10124632-0201607LF
Conn DIMM Socket SKT 288 POS 0.85mm Solder ST Thru-Hole
TE Connectivity1-1932000-0
Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, Solder Terminal, Latch & Eject, Black Insulator
TE Connectivity1-1932000-1
Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, Solder Terminal, Latch & Eject, Black Insulator

Descriptions

Descriptions of Molex 151105-0003 provided by its distributors.

Card Edge Connector, 288 Contact(S), 2 Row(S), Female, Straight, 0.02 Inch Pitch, Surface Mount
Conn DDR4 DIMM Socket SKT 288 POS 0.5mm Solder ST SMD DDR4 MiniDIMM Tray
CONNECTOR, DIMM SOCKET, 288POS; Product Range: 151105 Series; Connector Type: DIMM Socket; No. of Contacts: 288Contacts; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts
0.50mm Pitch DDR4 miniDIMM Socket, Surface Mount, Vertical, with Natural(Off-White) Latches, with Center Forklock, with Pick and Place Cap, 288 Circuits

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1511050003