Molex 151049-2204

CP-6.5 Receptacle Housing, 6.50mm Pitch, Dual Row, Polarized, Positive Lock, 2 Circuits, Purple
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 151049-2204.

Molex

Datasheet2 pages5 years ago

JRH Electronics

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-2.65%

Supply Chain

Country of OriginIN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-07-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity794954-2
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1586019-2
CONN RCPT HOUSING 2POS 4.2MM / 2 Rectangular Connectors - Housings Receptacle Natural
AmphenolG881H0222CEU
Micro Power Connector Housing Female 2 Position 3mm Crimp Straight Cable Mount
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1586000-2
In a Pack of 10, TE Connectivity VAL-U-LOK Male Connector Housing, 4.2mm Pitch, 2 Way, 2 Row
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 151049-2204 provided by its distributors.

CP-6.5 Receptacle Housing, 6.50mm Pitch, Dual Row, Polarized, Positive Lock, 2 Circuits, Purple
Board Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Power to the Board CP-6.5 WTB REC 02P PRPL
Conn Housing RCP 2 POS 6.5mm Crimp ST Cable Mount Purple Bag
Latch Lock,Receptacle 2 2pin Female Socket , 6.34mm*11.5mm
MOLEX 151049-2204 6.5mm WTB Recpt Hse PBTP Purple 2Ckt
CONNECTOR HOUSING, RCPT, 2POS, 6.5MM;
CP6.5 RECP HSG DR 2CKT POLZ POSLCK PUR
Conn Housing, Rcpt, 2Pos, 2Row; Product Range:Cp-6.5 151049; Gender:Receptacle; No. Of Positions:2Positions; Pitch Spacing:6.5Mm; For Use With:Molex Cp-6.5 151049 Series Contacts; Contact Termination Type:Crimp; No. Of Rows:2Rows Rohs Compliant: Yes |Molex 151049-2204

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1510492204