Molex 15018-0325

Cable Jumpers, 0.50MM Pitch Premo-flex, 30 Circuits, 0.152M Cable, With Ears
$ 3.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15018-0325.

JRH Electronics

Datasheet3 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.39%

Supply Chain

Country of OriginHU
Introduction Date2021-12-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 15018-0325 provided by its distributors.

CABLE JUMPERS, 0.50MM PITCH PREMO-FLEX, 30 CIRCUITS, 0.152M CABLE, WITH EARS
Wire And Cable, 30 Conductor(s), 60V, Flat Cable
FFC Jumper Cable 30 Position 0.5mm Pitch 0.152m Cable Length
Cable Assembly 0.152m 0.5mm 30 to 30 POS FFC to FFC Bag
FFC / FPC Jumper Cables .5mm PremoFlex 30Ckt TypeA Jmpr W/Ears Au
Molex 15018-0325 FFC Jumper, Ears, 0.5mm Pitch Premo-Flex, SameSide, Type A, 30 Circuit, 152mm, Gold
CABLE ASSY, FFC/FPC, 30POS, 152MM, WHT;
FFC CABLE ASSY, SAME SIDED, 30POS, 6";
FFC / FPC Jumper Cables .5MM 30P TYPE A AU .152M
Cross Referenced to MOLEX - Part MOL15018-0325
Premo-Fd19 0.50 Jmpr Lgt 152 Typea 30Ckt
Ffc Cable Assy, Same Sided, 30Pos, 6"; No. Of Conductors:30Conductor; Pitch Spacing:0.5Mm; Contact Orientation:Same Sided Contacts; Cable Length - Imperial:6"; Cable Length - Metric:152Mm; Jacket Color:- Rohs Compliant: Yes |Molex 15018-0325

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0150180325
  • 150180325