Molex 15015-0427

FFC Jumper Cable 27Conductors 0.102m Copper 50VDC/50VAC 0.2A Bag
$ 1.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15015-0427.

IHS

Datasheet1 page7 years ago

Molex

Farnell

Master Electronics

element14 APAC

Inventory History

3 month trend:
-17.38%

Supply Chain

Country of OriginCN
Introduction Date2011-12-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

FFC Jumper Cable 33Conductors 0.102m Copper 50VDC/50VAC 0.2A Bag

Descriptions

Descriptions of Molex 15015-0427 provided by its distributors.

FFC Jumper Cable 27Conductors 0.102m Copper 50VDC/50VAC 0.2A Bag
0.30mm Pitch Premo-Flex Etched Copper Polyimide Jumper, Same Side Contacts (Type A), 101.60mm Cable Length, Gold (Au) Plating, 27 Circuits
Ffc Jumper Cable, 27 Position; No. Of Conductors:27Conductor; Pitch Spacing:0.3Mm; Contact Orientation:Same Sided Contacts; Cable Length - Imperial:4"; Cable Length - Metric:101.6Mm; Jacket Color:Brown, Orange; Cable Thickness:0.12Mmrohs Compliant: Yes |Molex 15015-0427
Series = 15015 / Series = Premo-Flex / Pitch Spacing mm = 0.3 / Contact Material = Copper / Current Rating Max. mA = 500 / Cores = 27 / Operating Temperature Max. °C = 105 / Length mm = 100 / Operating Temperature Min. °C = -40 / Voltage Rating V = 50 / Plating Material = Gold / Jacket Colour = Brown / Orange

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0150150427
  • 15015-0427.
  • 150150427