Molex 15014-0413

Cable Assembly 0.101m 0.25mm 13 to 13 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper Bag
$ 1.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15014-0413.

Molex

Datasheet1 page5 years ago

IHS

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-16.75%

Supply Chain

Country of OriginCN
Introduction Date2020-08-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 15014-0413 provided by its distributors.

Cable Assembly 0.101m 0.25mm 13 to 13 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper Bag
0.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 101.60mm Cable Length, Gold (Au) Plating, 13 Circuits
Wire And Cable, 13 Conductor(s), Flat Cable
Molex 15014-0413 FPC Jumper, 0.25mm Pitch Premo-Flex, SameSide, Type A, 102mm, Gold, 13 Circuits
FFC/FPC CABLE, SAME SIDE, 13CORE/101.6MM;
FFC / FPC Jumper Cables .25MM 13P .102M JUMPER TYPE A
Cross Referenced to MOLEX - Part MOL15014-0413
PREMO-FLEX .25 JMPR LGT 102MM 0.25MM PREMOFLEX
电缆, FFC/FPC, 13芯/101.6MM;
Ffc/Fpc Cable, Same Side, 13Core/101.6Mm; No. Of Conductors:13Conductor; Pitch Spacing:0.25Mm; Contact Orientation:Same Sided Contacts; Cable Length - Imperial:4"; Cable Length - Metric:101.6Mm; Jacket Color:Brown, Orange Rohs Compliant: Yes |Molex 15014-0413

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0150140413
  • 150140413