Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 15-91-3123

Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA SMD SL™ Tube
$ 5.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-91-3123.

IHS

Datasheet3 pages8 years ago

Molex

Master Electronics

Electro Sonic

Arrow Electronics

Alternate Parts

Price @ 1000
$ 5.81
$ 7.232
$ 7.232
Stock
180
75,567
75,567
Authorized Distributors
3
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.4892 mm
2.4892 mm
Number of Contacts
12
12
12
Number of Rows
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
SMD/SMT
SMD/SMT
Orientation
Right Angle, Vertical
Right Angle, Vertical
Right Angle, Vertical
Contact Plating
Gold
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Bronze
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-09-29
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 11 POS 2.54mm Solder RA SMD SL Tube
Amphenol Communications Solutions10112684-G03-12ULF
Board Connector, 12 Contact(S), 1 Row(S), Male, Right Angle, 0.079 Inch Pitch, Surface Mount
Conn Shrouded Header (4 Sides) HDR 9 POS 2.54mm Solder RA SMD SL Tube
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Top Entry SMD SL™ Tube
TE Connectivity6-147324-1
Conn Shrouded Header HDR 12 POS 2.54mm Solder RA SMD T/R
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 12 Contacts, Surface Mount, TSM Series

Descriptions

Descriptions of Molex 15-91-3123 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA SMD SL™ Tube
Headers & Wire Housings SL RA Hdr Asy SMT 12 Ckt 30 Gold Tube
CONN HEADER SMD R/A 12POS 2.54MM
Conn, Hdr, Molex 15-91-3123; |Molex 15-91-3123
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
SL SMT RA HDR W/PEGS 30AU 12CKT
2.54mm Pitch SL Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right-Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 12 Circuits, 0.75µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015913123
  • 01591-3123
  • 015913123
  • 15913123
  • 70634-0081