Molex 15-91-2125

SL 70634 ROHS3Compliant Board Guide Gold Connector Header 15.0muin 0.38mum
$ 7.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-91-2125.

IHS

Datasheet3 pages8 years ago

Sager Electronics

Molex

Factory Futures

JRH Electronics

Inventory History

3 month trend:
+5.99%

Alternate Parts

Price @ 1000
$ 7.141
$ 3.38
$ 3.38
Stock
85,274
11,832
11,832
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.4892 mm
2.54 mm
2.54 mm
Number of Contacts
12
12
12
Number of Rows
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Orientation
Right Angle, Vertical
Right Angle
Right Angle
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
-
Bronze
Bronze

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA SMD SL™ Tube
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder RA SMD SL Tube
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 12 Contacts, Surface Mount Right Angle, TSM Series
SL 70634 ROHS3Compliant Board Guide Gold Connector Header 15.0muin 0.38mum
TE Connectivity1-1241150-2
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry SMD Blister
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 15 Contacts, Surface Mount, TSM Series, Unshrouded

Descriptions

Descriptions of Molex 15-91-2125 provided by its distributors.

SL 70634 ROHS3Compliant Board Guide Gold Connector Header 15.0muin 0.38mum
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
2.54mm Pitch SL Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right-Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 12 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating
CONNECTOR, HEADER, 12POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:12Contacts; Gender:Header; Product Range:SL 70634 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Gold Plat

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015912125
  • 015912125
  • 15912125
  • 70634-0046