Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 15-91-2095

Conn Shrouded Header (4 Sides) HDR 9 POS 2.54mm Solder RA SMD SL Tube
$ 5.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-91-2095.

IHS

Datasheet3 pages8 years ago

_legacy Avnet

Molex

X-ON

JRH Electronics

Inventory History

3 month trend:
-29.43%

CAD Models

Download Molex 15-91-2095 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2018-02-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 9 Circuits 0.38um Gold
TE Connectivity / AMP5-147324-8
Conn Shrouded Header HDR 9 POS 2.54mm Solder RA SMD T/R
Conn Unshrouded Header HDR 9 POS 2.54mm Solder RA Side Entry SMD T/R
TE Connectivity / AMP147324-8
Conn Shrouded Header HDR 9 POS 2.54mm Solder RA SMD T/R
Connector Shrouded Header HDR 7 Position 2.54mm Solder Right Angle SMD
Latch Holder Header 7-Pin 2.54mm 3A 750nm Gold Black SMD 21.59mm(L) × 13.59mm(H)

Descriptions

Descriptions of Molex 15-91-2095 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 9 POS 2.54mm Solder RA SMD SL Tube
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
2.54mm Pitch SL Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right-Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 9 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating
CONNECTOR, HEADER, 9POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:9Contacts; Gender:Header; Product Range:SL 70634 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Gold Plated

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015912095
  • 015912095
  • 15912095
  • 70634-0043