Molex 15-91-2065

Header Connector, Pcb Mount, Recept, 6 Contacts, Pin, 0.1 Pitch, Surface Mount Terminal
$ 3.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-91-2065.

IHS

Datasheet3 pages8 years ago

Molex

X-ON

TME

element14 APAC

Inventory History

3 month trend:
-5.32%

CAD Models

Download Molex 15-91-2065 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.49
$ 2.474
Stock
53,214
57,300
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.4892 mm
2.4892 mm
Number of Contacts
6
6
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
Solder
Orientation
Right Angle, Vertical
Right Angle
Contact Plating
Gold, Tin
Tin
Housing Material
Thermoplastic
Polyester
Contact Material
Brass
Bronze

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

KIT CONN, RECT/PCB, HEADER,2.54MM, W2B, SMT,1-ROW, RT. ANGLE,6 POS, SL SER, SHROUD/PEG,
Connector Shrouded Header 5 Position 2.54mm Solder Right Angle Surface Mount SL-Series
KIT CONN., RECT./PCB, HEADER, VERTICAL, SMT, 6 POS., SL SERIES, GOLD(15), ETP
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Surface Mount Right Angle, TSM Series
TE Connectivity292173-6
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder RA Side Entry SMD Box
TE Connectivity2-292173-6
AMP CT SERIES,2MM PITCH 6 WAY 1 ROW RIGHT ANGLE PCB HEADER, SOLDER TERM,2A

Descriptions

Descriptions of Molex 15-91-2065 provided by its distributors.

Header Connector, Pcb Mount, Recept, 6 Contacts, Pin, 0.1 Pitch, Surface Mount Terminal
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry SMD SL Tube
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
2.54mm Pitch SL Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right-Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 6 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating
CONN, R/A PIN HDR, 6POS/1ROW, 2.54MM/SMT; Pitch Spacing:2.54mm; No. of Contacts:6Contacts; Gender:Header; Product Range:SL 70634 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Gold Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015912065
  • 015912065
  • 15-91-2065.
  • 15912065
  • 70634-0040