Molex 74099-0626

Kit Conn., Rect./pcb, Header, Vertical, SMT, 6 Pos., Sl Series, GOLD(15), Etp
$ 3.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 74099-0626.

Master Electronics

Datasheet2 pages9 years ago

Molex

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 74099-0626 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2026-02-03
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Header Connector, Pcb Mount, Recept, 6 Contacts, Pin, 0.1 Pitch, Surface Mount Terminal
KIT CONN, RECT/PCB, HEADER,2.54MM, W2B, SMT,1-ROW, RT. ANGLE,6 POS, SL SER, SHROUD/PEG,
TE Connectivity1241150-6
TE Connectivity 1241150-6 Mod II Header 6P Male SMD Breakaway Unshrouded
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Surface Mount Right Angle, TSM Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Surface Mount, TSM Series, Unshrouded
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Surface Mount Right Angle, TSM Series

Descriptions

Descriptions of Molex 74099-0626 provided by its distributors.

KIT CONN., RECT./PCB, HEADER, VERTICAL, SMT, 6 POS., SL SERIES, GOLD(15), ETP
SL Wire-to-Board Header, Surface Mount, Single Row, Vertical, 6 Circuits, 0.38µm Gold (Au) Selective Plating, Tape and Reel, with Pick-and-Place Cap
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator
CONNECTOR, HEADER, 6POS, 1ROW, 2.54MM; Product Range:MOLEX - SL 74099 Series; Contact Termination Type:Surface Mount; Gender:Header; No. of Contacts:6; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Gold

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0740990626
  • 74099-0626.
  • 740990626