Samtec TSM-107-02-S-SH

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Surface Mount Right Angle, TSM Series
$ 1.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSM-107-02-S-SH.

Samtec

Datasheet2 pages9 years ago
Technical Drawing1 page11 years ago

Sager Electronics

Master Electronics

Newark

Toby Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec TSM-107-02-S-SH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.228
$ 0.705
$ 0.705
Stock
5,498
4,389
4,389
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
7
7
7
Number of Rows
1
1
1
Mount
Surface Mount
-
-
Termination
SMD/SMT
Solder
Solder
Orientation
-
Right Angle
Right Angle
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder ST SMD SL™ Tube
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
Amphenol Communications Solutions54201-G0807LF
Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Top Entry SMD BergStik Bag
Latch Holder Header 7-Pin 2.54mm 3A 750nm Gold Black SMD 21.59mm(L) × 13.59mm(H)
Connector Shrouded Header 5 Position 2.54mm Solder Right Angle Surface Mount SL-Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Surface Mount Right Angle, TSM Series

Descriptions

Descriptions of Samtec TSM-107-02-S-SH provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Surface Mount Right Angle, TSM Series
Conn Unshrouded Header HDR 7 POS 2.54mm Solder RA Side Entry SMD Tube
TSM - Samtec 2.54mm Single Row Horizontal Surface Mount Header, 8.13mm Post Height (02) - Fast Stock
7pin 2.54mm 1 Header,Push-Pull 5.4A 760nm SMD,P=2.54mm
".100"" Surface Mount Terminal Strip"
SMT .025"" SQ. POST HEADER .100"" (2,54MM)
CONN HEADER SMD R/A 7POS 2.54MM
Horizontal attachment Tin 7P -55鈩儈+125鈩 2.54mm Black Single Row Phosphor Bronze SMD,P=2.54mm,Surface Mount锛孯ight Angle Pin Headers ROHS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSM10702SSH