Molex 15-43-7588

RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-43-7588.

IHS

Datasheet4 pages16 years ago
Datasheet10 pages24 years ago

Molex

Newark

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 15-43-7588 provided by its distributors.

RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack
Jack; 8; Polyester, Glass-filled; Phosphor Bronze; 0.6 in.; 0.45 in.; UL 94 V-0
Modular Jack, Right Angle, 8/8, Panel Stops
Modular Jacks PCB RA 8/8 RJ-45 standard profile
MODJACK RA FLUSH TH 50SAU 8/8IN<AZ
Modular Connector; No. of Contacts:8; No. of Ports:8; Body Material:Polyester, Glass-filled; Color:Black; Contact Termination:Through Hole; Leaded Process Compatible:No; Mounting Type:Through Hole; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015437588
  • 015437588
  • 15-43-7588.
  • 15437588