Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 15-24-9104

Connector Wire to Board Header 10 Position 4.2mm Solder Right Angle Thru-Hole Tray

$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-24-9104.

X-ON

Datasheet6 pages7 years ago

Molex

Verical

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-31.15%

CAD Models

Download Molex 15-24-9104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.4
$ 3.238
Stock
40,855
41,720
Authorized Distributors
6
6
Gender
Male
Male
Pitch
4.2 mm
4.191 mm
Number of Contacts
10
10
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Tin
Gold
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-11-24
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 10 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag
Conn Power HDR 10 POS 4.2mm Solder RA Thru-Hole 10 Terminal 1 Port Mini-Fit® BMI Frame
39-29-1107 Molex Headers & Wire Housings 10 CKT R/A HEADER datasheet, inventory, & pricing.
TE Connectivity1-1586041-0
Conn Header HDR 10 POS 4.2mm Solder RA Thru-Hole 10 Terminal 1 Port Tray
TE Connectivity1586041-8
Board Connector, 8 Contact(S), 2 Row(S), Male, Right Angle, 0.165 Inch Pitch, Solder Terminal,
TE Connectivity1-1586493-0
10pin 4.2mm 2 4.2mm Header,Locking Ramp 3μm tin white Through hole mounting

Descriptions

Descriptions of Molex 15-24-9104 provided by its distributors.

Connector Wire to Board Header 10 Position 4.2mm Solder Right Angle Thru-Hole Tray
Mini-Fit® BMI Header, Dual Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 10 Circuits, PA Polyamide Nylon 6/6, UL 94V-0, with Tin (Sn) Plating
CONN, R/A PCB HDR, 10POS/2ROW, 4.2MM/THT; Pitch Spacing:4.2mm; No. of Contacts:10Contacts; Gender:Header; Product Range:Mini-Fit BMI 42404 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0-01524910-4
  • 0015249104
  • 015249104
  • 15-24-9104.
  • 15-24-9104..
  • 15249104
  • A-42404-10B1