Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 15-24-6100

Conn Power HDR 10 POS 4.2mm Solder RA Thru-Hole 10 Terminal 1 Port Mini-Fit® BMI Frame

$ 1.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-24-6100.

IHS

Datasheet6 pages7 years ago

Molex

Verical

JRH Electronics

Farnell

Inventory History

3 month trend:
+36.29%

CAD Models

Download Molex 15-24-6100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 10 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag
39-29-1107 Molex Headers & Wire Housings 10 CKT R/A HEADER datasheet, inventory, & pricing.
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 10 Contacts, 2 Rows, 4.2mm Pitch
TE Connectivity1-1586041-0
Plug & Socket Conn, Header, 10Pos, 4.2Mm; |Te Connectivity Amp 1-1586041-0
TE Connectivity1-1586585-0
Conn HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port
TE Connectivity1586041-8
Header, Right Angle, Ul94V-2, 8Way; |Te Connectivity Amp 1586041-8

Descriptions

Descriptions of Molex 15-24-6100 provided by its distributors.

Conn Power HDR 10 POS 4.2mm Solder RA Thru-Hole 10 Terminal 1 Port Mini-Fit® BMI Frame
Mini-Fit® BMI Header, Dual Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 10 Circuits, PA Polyamide Nylon 6/6, UL 94V-2, with Tin (Sn) Plating
CONN, R/A PCB HDR, 10POS/2ROW, 4.2MM/THT; Pitch Spacing:4.2mm; No. of Contacts:10Contacts; Gender:Header; Product Range:Mini-Fit BMI 42404 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015246100
  • 015246100
  • 15-24-6100.
  • 1524-6100
  • 15246100
  • A-42404-10A1