Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 15-24-6102

Pin Header, 10 Contacts, 2 Rows, 4.2mm, Tin, 13A, Straight, Shrouded, Brass, THT, Polyamide 6.6
$ 1.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-24-6102.

IHS

Datasheet8 pages6 years ago
Datasheet6 pages16 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+41.00%

CAD Models

Download Molex 15-24-6102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.635
$ 1.245
Stock
17,011
365,914
Authorized Distributors
6
6
Gender
Male
Male
Pitch
4.191 mm
4.191 mm
Number of Contacts
10
10
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Right Angle, Vertical
Contact Plating
Tin
Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Connector Wire to Board Header 10 Position 4.2mm Solder Straight Thru-Hole Tray
CONN HEADER VERT 10POS 4.2MM / Connector Header Through Hole 10 position 0.165" (4.20mm)
Pin Header, 10 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity1-1586041-0
Plug & Socket Conn, Header, 10Pos, 4.2Mm; |Te Connectivity Amp 1-1586041-0
TE Connectivity1-1586493-0
Header; Connector Type:Plug & Socket; Ge |Te Connectivity Amp 1-1586493-0
TE Connectivity1-1586585-2
Header,Latch Holder 2 12pin Male Pin Through hole mounting 34.2mm(Length)*15.01mm(height)

Descriptions

Descriptions of Molex 15-24-6102 provided by its distributors.

Pin Header, 10 Contacts, 2 Rows, 4.2mm, Tin, 13A, Straight, Shrouded, Brass, THT, Polyamide 6.6
Mini-Fit BMI 42440 ROHS3Compliant Board Lock Tin Connector Header 100.0muin 2.54mum
Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Mini-Fit® BMI Frame
Wtb Conn, Header, 10Pos, 2Row, 4.2Mm; |Molex 15-24-6102
Mini-Fit BMI Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-in Plastic Peg PCB Lock, 10 Circuits, Nylon 6/6 UL 94V-0, Tin (Sn) Plating, without Drain Holes
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal
MINIFIT BMI VERT HDR ASSY 10 CKT | Molex Incorporated 15-24-6102
10pin 4.2mm 2 4.2mm Header,Latch Holder 13A 2.54μm tin Through hole mounting 30mm*15.0114mm*15mm
Mini-Fit BMI Connectors 10P 94V-0 VERT HDR
SMD Pre-ordered Connectors RoHS
WTB Connector, HEADER, 10POS, 2ROW, 4.2mm; Pitch Spacing:4.2mm; No. of Contacts:10Contacts; Gender:Header; Product Range:Mini-Fit BMI 42440 Series;
4.20MM MINI-FIT DUAL ROW 10CKT

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015246102
  • 015246102
  • 15-24-6102.
  • 15246102
  • A-42440-1021