Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 15-24-6101

Pin Header, 10 Contacts, 2 Rows, 4.2mm, Tin, 13A, Straight, Shrouded, Brass, THT, Polyamide 6.6

$ 1.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-24-6101.

IHS

Datasheet8 pages6 years ago
Datasheet6 pages16 years ago

Molex

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-28.00%

CAD Models

Download Molex 15-24-6101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.245
$ 1.635
Stock
365,914
17,011
Authorized Distributors
6
6
Gender
Male
Male
Pitch
4.191 mm
4.191 mm
Number of Contacts
10
10
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle, Vertical
Vertical
Contact Plating
Tin
Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

RT ANGLE HEADER TIN PLATE W/PCB MOUNT PEG 94V-2 10 CIRCT | Molex Incorporated 39-30-1100
Pin Header, 10 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Mini-Fit Plus Through Hole PCB Header, Vertical, 10 Contacts, 2 Rows, 4.2mm Pitch
TE Connectivity1-1586041-0
Plug & Socket Conn, Header, 10Pos, 4.2Mm; |Te Connectivity Amp 1-1586041-0
TE Connectivity1-1586585-0
Conn HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port
TE Connectivity1-1586493-0
Header; Connector Type:Plug & Socket; Ge |Te Connectivity Amp 1-1586493-0

Descriptions

Descriptions of Molex 15-24-6101 provided by its distributors.

Pin Header, 10 Contacts, 2 Rows, 4.2mm, Tin, 13A, Straight, Shrouded, Brass, THT, Polyamide 6.6
4.20mm Pitch Mini-Fit BMI™ Header, Dual Row, Vertical, with Snap-in Plastic Peg PCB Lock, 10 Circuits, PA Polyamide Nylon 6/6, UL 94V-2, Tin (Sn) Plating, without Drain Holes
Header; Connector Type:Plug & Socket; No. of Contacts:10; Series:BMI; Connector Body Material:Nylon; Mounting Type:PC Board; No. of Rows:2; Pitch Spacing:4.2mm; Terminal Type:Straight Pin ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015246101
  • 015246101
  • 15-24-6101.
  • 1524-6101
  • 15246101
  • A-42440-1011