Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 46015-1003

Mini-Fit Plus Through Hole PCB Header, Vertical, 10 Contacts, 2 Rows, 4.2mm Pitch

$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 46015-1003.

IHS

Datasheet2 pages4 years ago

HQonline

Molex

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-2.91%

CAD Models

Download Molex 46015-1003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-03-30
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

CONN HEADER VERT 10POS 4.2MM / Connector Header Through Hole 10 position 0.165" (4.20mm)
Pin Header, 10 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity1-1586041-0
Plug & Socket Conn, Header, 10Pos, 4.2Mm; |Te Connectivity Amp 1-1586041-0
Pin Header, 8 Contacts, 2 Rows, 4.2mm, Matte Tin, 13A, Straight, Shrouded, Copper Alloy, THT
TE Connectivity1-1586585-0
Conn HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port
TE Connectivity1-1586493-0
Header; Connector Type:Plug & Socket; Ge |Te Connectivity Amp 1-1586493-0

Descriptions

Descriptions of Molex 46015-1003 provided by its distributors.

Mini-Fit Plus Through Hole PCB Header, Vertical, 10 Contacts, 2 Rows, 4.2mm Pitch
Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Mini-Fit® Plus Tray
Pin Header, 10 Contacts, 2 Rows, 4.2 mm, Matte Tin, Copper Alloy, PCB Header, Straight, Polyamide
Rectangular Power Connector, 10 Contact(S), Male, Solder Terminal, Receptacle
Mini-Fit Plus Header, Dual Row, Vertical, 10 Circuits, with Snap-in Plastic Peg PCB Lock, Nylon 6/6, UL 94V-0, Tin (Sn) Plating
Headers & Wire Housings MF+ HCS VERT HDR DR 10CKT V-0 PEG TIN
VERT HEADER, DR, 10W, PEGS, TIN, UL94V-0
10pin 4.2mm 2 4.2mm Header,Locking Ramp 13A 2.54μm tin Through hole mounting 22.2mm(Length)*9.6mm(height)
Cross Referenced to MOLEX - Part MOL46015-1003
CONN, PCB HDR, 10POS, 2ROW, 4.2MM, THT;
MINI-FIT +HCS HDR 10P VT 94V-0

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 046015-1003
  • 0460151003
  • 46015-1003.
  • 460151003