Molex 39-01-2140

Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-01-2140.

Sager Electronics

Datasheet2 pages5 years ago
Datasheet2 pages13 years ago

IHS

HQonline

Molex

Master Electronics

Inventory History

3 month trend:
+20.34%

CAD Models

Download Molex 39-01-2140 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.31
$ 0.25
$ 0.25
Stock
1,786,682
579,086
579,086
Authorized Distributors
6
6
6
Connector Type
Receptacle
Receptacle
Receptacle
Gender
Receptacle
Receptacle
Receptacle
Fuse
-
-
-
Current Rating
13 A
13 A
13 A
Orientation
Straight
Straight
Straight
Mount
Cable
Cable
Cable
Contact Plating
-
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity / AMP1-1586765-4
Board Connector, 14 Contact(s), 2 Row(s), Female, Crimp Terminal, White Insulator, Receptacle
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-794954-4
Board Connector, 14 Contact(s), 2 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity1-1586019-2
Rectangular Connector Housings; 1-1586019-2; TE CONNECTIVITY; 2; 12; 12; Yes
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 39-01-2140 provided by its distributors.

Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 14 Contacts, 2 Rows, 4.2 mm, 5557 Series, Nylon, Mini-Fit Jr.
Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-2, Natural
4.2mm 2x7P 7 2 4.2mm With locking buckle P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
MOLEX 0039012140CONNECTOR HOUSING, RECEPTACLE, 14 POSITION, 2ROW, 4.2MM
Conn Housing F 14 POS 4.2mmCrimp STCable Mount Natural Mini-Fit Jr™ Bag
MINI-FIT JR. SERIES 4.2MM PITCH 14 WAY 2 ROW FEMALE STRAIGHT PCB HOUSING 5557
Mini-Fit Jr. Housing, Receptacle, 14 Poles, 2 Rows, 4.2mm Pitch
Headers & Wire Housings MINI-FIT JR REC 14P 94V-2
and3901-2140、39-01-2140、0039012140For the same material,Molex Crimp Connector Housing, 14road, 4.2mmPitch, 2line
Cross Referenced to MOLEX - Part MOL39-01-2140
CONNECTOR HOUSING, RCPT, 14POS;
Headers&Wire Housings 14 CKT RCPT HOUSING
MOLEX 39-01-2140 NEW MINI FIT CONN HOUS 555714R
Male Housing 14-pole 2-row V-2 N
14CKT NEW MINI FIT HOUSIN 555914P
14P RECEP 2R FOR STR USE W LOCK

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039012140
  • 039012140
  • 39-01-2140.
  • 3901-2140
  • 39012140