Molex 146234-0100

698MHz-6GHz Wide Band Antenna 100.00mm Cable Length Compatible with U.FL / I-PEX MHF Connectors
$ 3.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 146234-0100.

Molex

Datasheet2 pages5 years ago

JRH Electronics

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.58%

Supply Chain

Country of OriginCN
Introduction Date2023-12-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 146234-0100 provided by its distributors.

698MHz-6GHz Wide Band Antenna 100.00mm Cable Length Compatible with U.FL / I-PEX MHF Connectors
Wide Band Cellular Flexible Antenna; 100mm; 146234 Series
Antenna Wide Band 5dBi Gain 960MHz/6000MHz Film
Flexible Antenna, Triple Band, Linear, 698 GHz to 960 MHz, 1.5 GHz to 2.7 GHz, 2.7 GHz to 6 GHz, Adhesive Mount
Antennas 698MHz-6GHz Wide Band Antenna 100mm
Cross Referenced to MOLEX - Part MOL146234-0100
RF ANT 829MHZ/2.1GHZ FLAT 100MM
OMNI ANTENNA, LINEAR, 2.7-6GHZ, 5DBI; Antenna Type:Cellular / 3G; Frequency Min:2.7GHz; Frequency Max:6GHz; Antenna Mounting:Adhesive; Gain:5dBi; VSWR:-; Input Power:2W; Input Impedance:50ohm; Antenna Polarisation:Linear; Product RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 146234-0100 .
  • 146234-0100.
  • 1462340100