Molex 146220-0100

Antenna GPS/WLAN 3.8dBi Gain 1602MHz/2483.5MHz/6000MHz/5850MHz Film
$ 2.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 146220-0100.

Molex

Datasheet2 pages5 years ago

JRH Electronics

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.99%

Supply Chain

Country of OriginCN
Introduction Date2023-12-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Patch Antenna, Dual Band, Right Hand Circular, 1.575 GHz, 1.592 GHz to 1.608 GHz, Adhesive Tape
Yageo GroupW3538B0150
Antenna Penta-Band 1.5dB/4.5dB/3.9dB Gain 960MHz/1990MHz/2170MHz
Yageo GroupW3315B0100
Patch Antenna, Dual Band, Vertical, 2.4 GHz to 2.5 GHz, 4.9 GHz to 5.925 GHz, Adhesive Tape
AntenovaSRF2W021-100
Antenna Dual Band -1.3dBi/-1.2dBi Gain 2500MHz/6000MHz Bag
AntenovaSRFC011-100
892MHz, 1.9GHz GSM, WCDMA Flat Patch RF Antenna 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz 4dBi Connector, IPEX Adhesive
AntenovaSRF2W012-100
Antenna Dual Band -1.5dBi/-1.8dBi Gain 2500MHz/6000MHz Bag

Descriptions

Descriptions of Molex 146220-0100 provided by its distributors.

Antenna GPS/WLAN 3.8dBi Gain 1602MHz/2483.5MHz/6000MHz/5850MHz Film
GPS and Wi-Fi 2.4GHz / 5GHz Combo PCB Antenna, 16.60mm Width, 100.00mm Cable Length, Compatible with U.FL / I-PEX MHF Connectors
PCB Antenna, Quad Band, Linear, 1.575 GHz to 1.602 GHz, 2.4 GHz to 2.483 GHz, 5.15 GHz to 5.85 GHz, 3 GHz to 6 GHz, Screw Mount
Gps Wifi Combo Pcb Ant*100Mm; Antenna Type:Combo; Frequency Min:3Ghz; Frequency Max:6Ghz; Antenna Mounting:Screw; Gain:3.5Dbi; Vswr:-; Input Power:2W; Input Impedance:50Ohm; Antenna Polarisation:Linear; Product Range:146220 Series; Rohs Compliant: Yes |Molex 146220-0100

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 146220-0100.
  • 1462200100