Molex 146200-0011

698MHz-2.7GHz Cellular Ceramic Antenna, SMT (Matching Pair to 1462000001)
$ 1.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 146200-0011.

Molex

Datasheet1 page5 years ago

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.18%

CAD Models

Download Molex 146200-0011 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Introduction Date2018-10-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 146200-0011 provided by its distributors.

698MHz-2.7GHz Cellular Ceramic Antenna, SMT (Matching Pair to 1462000001)
Chip Antenna, Dual Band, Linear, 698 GHz to 960 MHz, 1.71 GHz to 2.7 GHz, Surface Mount
COMPACT CERAMIC CELLULAR ANTENNA, FULL LTE ANTENNA COUNTERPART, 14620 SERIES
Antenna, Cellular/Lte, 2.7Ghz, 3.7Dbi; Antenna Type:Cellular/Lte; Frequency Min:1.71Ghz; Frequency Max:2.7Ghz; Antenna Mounting:Smd; Gain:3.7Dbi; Vswr:-; Input Power:2W; Input Impedance:50Ohm; Antenna Polarisation:Linear; Product Rohs Compliant: Yes |Molex 146200-0011

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 146200-0011.
  • 1462000011
  • 1462000011.