Molex 146153-1150

Flexible Antenna, Dual Band, Linear, 2.4 GHz to 2.483 GHz, 4.9 GHz to 5.93 GHz, Adhesive Mount
$ 1.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 146153-1150.

Molex

Datasheet1 page5 years ago

JRH Electronics

TME

Inventory History

3 month trend:
-24.94%

Supply Chain

Country of OriginCN
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 146153-1150 provided by its distributors.

Flexible Antenna, Dual Band, Linear, 2.4 GHz to 2.483 GHz, 4.9 GHz to 5.93 GHz, Adhesive Mount
WIFI Stand Alone Antenna Linear 2483.5MHz/5930MHz 2.8dBi/3.7dBi Adhesive Box
2.4GHz / 5GHz Wi-Fi Stand Alone Balance Antenna, 9.00mm Width, 150.00mm Cable Length, Compatible with I-PEX MHF4 Connectors
Network Applications = Wi-Fi 6 / Gain = 3.7 dBi / Mounting Type = Adhesive Mount / Frequency Band Range = 2.4 ... 2.48 GHz / Frequency Band Range = 4.9 ... 5.9 GHz / Antenna Connector Type = MHF4 / Coaxial Cable Types = 1.13 mm Micro / Cable Length mm = 143 / Impedance Ohm = 50 / Network Protocol = 802.11a/b/g/n/ac/ax / Power Rating W = 2 / Series = 146153 / Length mm = 35 / Width mm = 9 / Height mm = 0.1 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1461531150