Molex 145135-0501

Cable Assembly AC Power 0.15m Wire to Board to Wire to Board 5 to 5 POS F-F Crimp-Crimp
$ 3.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 145135-0501.

Molex

Datasheet1 page5 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTH
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 145135-0501 provided by its distributors.

Cable Assembly AC Power 0.15m Wire to Board to Wire to Board 5 to 5 POS F-F Crimp-Crimp
Molex 145135-0501 DC Power Cords Minifit Tpa2 5 Circuit, Sr 150mm, Ots Cable Assembly
Cable Assembly, 5 Conductor(s), 16AWG, 600V, Communication Cable
Mini-Fit TPA2-to-Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assembly, Single Row, 150.00mm Length, 5 Circuits, Black
MINI-FIT 5 CIRCUIT 150MM MINI-FIT TPA2 SR O
Cable Assy, Mini-Fit 5P Rcpt-Rcpt, 5.9"; Connector To Connector:Mini-Fit Tpa2 Receptacle To Mini-Fit Tpa2 Receptacle; No. Of Positions:5Positions; Connector Pitch:4.2Mm; No. Of Rows:1 Row; Cable Length - Metric:150Mm Rohs Compliant: Yes |Molex 145135-0501
CABLE ASSY, MINI-FIT 5P RCPT-RCPT, 5.9";; CABLE ASSY, MINI-FIT 5P RCPT-RCPT, 5.9"; Connector Type A:Mini-Fit TPA2 5 Position Receptacle; Connector Type B:Mini-Fit TPA2 5 Position Receptacle; Cable Length - Imperial:5.9"; Cable Length - Metric:150mm; Jacket Color:Black

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 145135-0501.
  • 1451350501