Molex 145135-0403

Cable Assembly AC Power 0.3m Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp
$ 3.814
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 145135-0403.

Molex

Datasheet1 page5 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.21%

Supply Chain

Country of OriginTH
Introduction Date2019-04-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 145135-0403 provided by its distributors.

Cable Assembly AC Power 0.3m Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp
Molex 145135-0403 DC Power Cords Minifit Tpa2 4 Circuit, Sr 300mm, Ots Cable Assembly
Cable Assembly, 4 Conductor(s), 16AWG, 600V, Communication Cable
Mini-Fit TPA2-to-Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assembly, Single Row, 300.00mm Length, 4 Circuits, Black
MINI-FIT 4 CIRCUIT 300MM MINI-FIT TPA2 SR O
CABLE ASSY, MINI-FIT 4P RCPT-RCPT, 11.8"; Connector to Connector:Mini-Fit TPA Receptacle to Mini-Fit TPA Receptacle; No. of Positions:4Positions; Connector Pitch:4.2mm; No. of Rows:1 Row; Cable Length - Metric:300mm; Wire Gauge:16AWG
CABLE ASSY, MINI-FIT 4P RCPT-RCPT, 11.8"; CABLE ASSY, MINI-FIT 4P RCPT-RCPT, 11.8"; Connector Type A:Mini-Fit TPA2 4 Position Receptacle; Connector Type B:Mini-Fit TPA2 4 Position Receptacle; Cable Length - Imperial:11.8"; Cable Length - Metric:300mm; Jacket Color:Black

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 145135-0403.
  • 1451350403