Molex 145135-0200

Cable Assembly AC Power 0.075m Wire to Board to Wire to Board 2 to 2 POS F-F Crimp-Crimp
$ 2.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 145135-0200.

Molex

Datasheet1 page5 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.97%

Supply Chain

Country of OriginTH
Introduction Date2019-04-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 145135-0200 provided by its distributors.

Cable Assembly AC Power 0.075m Wire to Board to Wire to Board 2 to 2 POS F-F Crimp-Crimp
Molex 145135-0200 DC Power Cords Minifit Tpa2 2 Circuit, Sr 75mm, Ots Cable Assembly
Cable Assembly, 2 Conductor(s), 16AWG, 600V, Communication Cable
Mini-Fit TPA2-to-Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assembly, Single Row, 75.00mm Length, 2 Circuits, Black
CABLE ASSY, 2P, RCPT-RCPT, 75MM;
MINI-FIT 2 CIRCUIT 75MM MINI-FIT TPA2 SR O
CABLE ASSY, MINI-FIT 2P RCPT-RCPT, 3"; C; CABLE ASSY, MINI-FIT 2P RCPT-RCPT, 3"; Connector Type A:Mini-Fit TPA2 2 Position Receptacle; Connector Type B:Mini-Fit TPA2 2 Position Receptacle; Cable Length - Imperial:3"; Cable Length - Metric:75mm; Jacket Color:Black
Cable Assy, Mini-Fit 2P Rcpt-Rcpt, 3"; Connector To Connector:Mini-Fit Tpa Receptacle To Mini-Fit Tpa Receptacle; No. Of Positions:2Ways; Cable Length - Metric:75Mm; Cable Length - Imperial:3"; Product Range:Mini-Fit Tpa2 145135 Rohs Compliant: Yes |Molex 145135-0200

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 145135-0200.
  • 1451350200