Molex 145132-0203

Cable Assembly AC Power 0.3m Micro-Fit to Micro-Fit 2 to 2 POS F-F Crimp-Crimp 20AWG
$ 2.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 145132-0203.

Molex

Datasheet1 page5 years ago

JRH Electronics

TME

Sager Electronics

Inventory History

3 month trend:
+12.45%

Supply Chain

Country of OriginTH
Introduction Date2019-04-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 145132-0203 provided by its distributors.

Cable Assembly AC Power 0.3m Micro-Fit to Micro-Fit 2 to 2 POS F-F Crimp-Crimp 20AWG
Cable Assembly UL 1061 0.3m 20AWG 2POS Discrete Wire Housing to 2POS Discrete Wire Housing RCP-RCP Bag
Avnet Japan
Molex 145132-0203 DC Power Cords Micro-Fit Ots Cbl Assembly, 300mm, 2 Circuit, Blk
Micro-Fit TPA-to-Micro-Fit TPA Off-the-Shelf (OTS) Cable Assembly, Single Row, 300.00mm Length, 2 Circuits, Black
Cable Assembly, 2 Conductor(s), 20AWG, Communication Cable
Micro-Fit Tpa-To-Micro-Fit Tpa Off-The-Shelf (Ots |Molex 145132-0203
Molex Micro-Fit TPA, 3mm, 300mm, Micro-Fit TPAMicro-Fit TPA
CABLE ASSY, 2P, RCPT-RCPT, 300MM;
MICRO-FIT 2 CIRCUIT 300MM MICRO-FIT TPA SR O
Micro-Fit 2 Circuit, 300V AC/DC, 8.5A
Micro-Fit OTS Cbl ASSY 300mm 2CKT Blk
MICRO-FIT TPA-TO-MICRO-FIT TPA O
CABLE ASSY, 2POS, RCPT-RCPT, 300MM; Connector to Connector:Micro-Fit TPA Receptacle to Micro-Fit TPA Receptacle; No. of Positions:2Ways; Cable Length - Metric:300mm; Cable Length - Imperial:11.8"; Product Range:Micro-Fit

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1451320203