Molex 1301510013

Safeway Adapter NEMA 1-15 Receptacle - Female End 15A/125V, Non-NEMA Plug -
$ 55.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1301510013.

IHS

Datasheet1 page5 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

element14

Inventory History

3 month trend:
-51.76%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-07-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 1301510013 provided by its distributors.

Safeway Adapter NEMA 1-15 Receptacle - Female End 15A/125V, Non-NEMA Plug -
AC Power Plugs & Receptacles ADAPTER 15A-125V TO 5-15R
ELECTRICAL AC ADAPTER, 10A, 250V
Molex 1704 Adapter 15A-125Vto5-15R
ADAPTER 15A-125VTO5-15R CABLE ADAPTERS
SUPER-SAFEWAY ADAPTER NEMA5-15
Electrical Ac Adapter, 10A, 250V; Convert From:nema 1-15 Receptacle; Convert To:non Nema 15A 125V, 10A 250V Plug; Current Rating:10A; Fuse Current:-; Connector Colour:-; Connector Body Material:-; Voltage Rating Vac:250V Rohs Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 130151-0013
  • 1704