Molex 1301040045

Molex 61430B163 Hearing & Vision Aids Lamp Hand W/50 16-3 1447
$ 680.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1301040045.

Molex

Datasheet2 pages13 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMX
Introduction Date2024-07-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 1301040045 provided by its distributors.

Molex 61430B163 Hearing & Vision Aids Lamp Hand W/50 16-3 1447
Haztex Incandescent Hazardous and Wet Location Hand Lamp, 100W, 16/3 SOOW Cord Type, 15.24m (50.0') Cord Length
61430 W/50 16-3 CORD 1447; 61430B163, 130104 SERIES
Woodhead - HAND LAMP INCND HAZ WET 120V 50
Molex Llc 61430 W/50ft 16-3 Cord 1447
DANIEL WOODHEAD 61430B163 Hazardous Location Hand Lamp, 100W, 50 ft. More details: Hazardous Location Hand Lamp, Lamp Type Incandescent, Voltage 120 to 240VAC, Lamp Watts 100, Replacement Lamps 2V293 (120V), 10277 (240V), Cord Length 50 ft., NEC Cord Designation SOOW, Gauge/Conductor 16/3, Housing Material Metal, Color Red, Length 18 In., Height 18 In., Lens Tempered Glass, Mounting Hook, NEMA Plug Configuration 5-15P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 130104-0045
  • 61430B163