Molex 1301040021

Haztex Hazardous Location 26W Fluorescent Hand Lamp Only
$ 1,078.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1301040021.

_legacy Avnet

Datasheet1 page13 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 1301040021 provided by its distributors.

Haztex Hazardous Location 26W Fluorescent Hand Lamp Only
Hearing & Vision Aids HANDLAMP 26W 120V HAZARD DUTY
26W 120V.HAZARD FLUORESCENT HAZTEX HAND LAMPS
Woodhead - HAND LAMP INCAND HAZ 120V 26W
Torch, Hand Lamp, Fluorescent, 1800Lm
Molex Llc 26W 120VHazard Fluorescent
Explosion-Proof Hand Lamp 1 26W PL
PL-C 26/41/4P Fluorescent Lamp

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1090-HZ
  • 1090HZ
  • 130104-0021