Molex 1300700023

Circular Connector, 4 Contact(s), Aluminium Alloy, Female, Wire Terminal
$ 70.307
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1300700023.

Master Electronics

Datasheet1 page6 years ago

TME

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-15.76%

Supply Chain

Country of OriginPL
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-10-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Amphenol Sine SystemsC016 20H003 110 12
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
Circular Connector, 4 Contact(s), Polyethylene, Female, Screw Terminal, Plug
Circular Connector, 4 Contact(s), Polyethylene, Male, Screw Terminal, Plug
Amphenol Sine SystemsC016 20H003 210 12
Connector Circular PIN 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port
Amphenol Sine SystemsC016 20H003 100 10
Connector Circular PIN 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port
Amphenol IndustrialGT06PCM32-ARS70(29OS)
Amphe-Power GTR RADSOK Power Bus Connectors 4 CONDUCTOR PLUG 70 AMPS, 4-6 AWG

Descriptions

Descriptions of Molex 1300700023 provided by its distributors.

Circular Connector, 4 Contact(s), Aluminium Alloy, Female, Wire Terminal
BradPower D-Size (1 3/8"–M35) Female Field Attachable, 4-Pole, Straight
Standard Circular Connector QUICK-CHANGE F ATTCH 4P STRAIGHT
130070 Series 0023, 4 Pole Cable Mount Connector, Female Contacts, IP67, IP69K
Conn Circular F 4 POS ST 4 Terminal 1 Port Quick-Change®
Female Sockets,Plug,Threaded 4pin Polyamide (PA66),Nylon 6/6 32A , 108.45mm
MOLEX / WOODHEAD 1300700023 BP QC 4P FEMALE F-ATTACH STR
BP D 4P FP SK ST FIELD WIREABL BP ACCESSORIES
CONN PLUG FMALE 4POS GOLD SCREW
QUICK-CHNG FIELD ATTACHABLE FM
Sensor Conn, 4Pos, Rcpt, 3/8", Cable; Product Range:Quick-Change 130070 Series; Sensor Connector Size:3/8"; Sensor Connector Gender:Female; No. Of Positions:4 Positions; Sensor Contact Type:Crimp Socket; Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Molex 130070-0023

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 130070-0023