Molex 1300660035

Circular Connector, 3 Contact(s), Zinc Alloy, Female, Wire Terminal, Receptacle
$ 33.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1300660035.

RS (Formerly Allied Electronics)

Datasheet1 page6 years ago
Datasheet2 pages3 years ago
Datasheet1 page7 years ago

IHS

Molex

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 1300660035 provided by its distributors.

Circular Connector, 3 Contact(s), Zinc Alloy, Female, Wire Terminal, Receptacle
BradPower A-Size (7/8”–M22) Receptacle, 3 Poles, Female, 1/2" - 14 NPT, 14/1 AWG, 0.5m (19.7") Length
Mini-Change A-Size Receptacle 3 Position Female Straight 14 AWG PVC 0.5m
WOODHEAD 1R3000A28M005G BRAD POWER FEMALE STRAIGHT 0.5M 3P RECEPTACLE
Cable Assembly THHN 0.5m 14AWG MiniChange 3 POS F ) in A-Size
Specialized Cables Mini-Change Pwr Rec 3P 14/1AWG
Molex Llc Bp A 3P F/Fr Sk 1/2 Npt #14 Pvc 5M
CIRC CBL 3POS RCPT TO WIRE 1.64'
CBL FMALE TO WIRE LEAD 3P 1.64'
Sensor Cord, 3P Rcpt-Free End, 19.7"; Connector Type A:Bradpower A-Size Receptacle; Connector Type B:Free End; No. Of Positions:3 Positions; Cable Length - Metric:500Mm; Cable Length - Imperial:19.7" Rohs Compliant: Yes |Molex 130066-0035

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 130066-0035
  • 1R3000A28M005G