Descriptions of Molex 1300478008 provided by its distributors.
Modular Connector, BRAD Cat6a, IDC, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat6a, IP20, Cable Mount
Brad RJ-45 Field Attachable Connector, 8 Poles, Straight, Male, Shielded, IDC Termination, AWG 24-22
Fa Rj45 Cat6A 8P Ma Str Shld Ipc Awg22 |Molex/woodhead 1300478008
Conn RJ-45 M 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6a
RJ Connector, 8 Contact(s), Male, IDC Terminal, Locking
Molex 1300478008 Telecom and Datacom Connector
RJ45 ENET CONN, CAT6A, PLUG, 8POS, CABLE
Circular Metric Connectors WOODHEAD (E2AS06-5)
RJ45 130047, RJ45 , , 8P8C, Cat5e,Cat6a
RJ Connector Type = RJ45 / Gender = Plug / Positions = 8 / Contacts = 8 / LAN Category = CAT6 / Mounting Type = Cable Mount / Orientation = Straight / Ports = 1 / Shielded = Shielded / Magnetics = No / Contact Termination Type = IDC / Contact Material = Brass / Contact Plating = Gold / Contact Plating Thickness um = 0.8 / Standards Met = CSA / Standards Met = UL Listed / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85