Connector Type A = Plug / Connector Type B = Socket / Adapter Type = Straight / Body Material = Polyurethane (PUR) / Connection Size A = M12 x 1 mm, Male Thread / Connection Size B = M12 x 1 mm, Female Thread / Connector Poles A = 5 / Connector Poles B = 5 / Adaptor Colour = Grey