Molex 1300170029

Circular Connector, IP67, Mini-Change Series, Cable Mount Plug, 5 Contacts, Screw Pin, Threaded
$ 19.23
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1300170029.

IHS

Datasheet1 page5 years ago

element14 APAC

Farnell

JRH Electronics

TME

Inventory History

3 month trend:
-17.44%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2024-07-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Amphenol IndustrialPT06E-10-5P(SR)
Conn Miniature Cylindrical PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Circular Connector, 4 Contact(s), Polyethylene, Female, Screw Terminal, Plug
Circular Connector, 4 Contact(s), Polyethylene, Male, Screw Terminal, Plug
Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Medical
Amphenol IndustrialPT06A-10-5P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialMS3106A24-12P
Conn MIL-DTL-5015 Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of Molex 1300170029 provided by its distributors.

Circular Connector, IP67, Mini-Change Series, Cable Mount Plug, 5 Contacts, Screw Pin, Threaded
Standard Circular Connector MC 5P M/M-ATTACH STR PG13.5
Circular Connector, 5 Contact(s), Male, Wire Terminal
Conn Mini-C M 5 POS ST Cable Mount 5 Terminal 1 Port Mini-Change®
Mini-Change Field Attachable, Male Connector, 5 Pole, Cable Range: 5.08-11.43mm Outside Diameter with External Threads
Sensor Connector, Plug, 5 Position, Cable
Molex Llc Mc 5P M/M-Attach Str Pg135
PLUG, C SIZE, 5P, FIELD ATTACHABLE
1A5006-34 CONNECTOR FOR BULK CABLE
CONN 5P MALE PINS EXT THREAD STR
CONN RCPT MALE 5POS GOLD SCREW
SENSOR CONN, MINI CHANGE, PLUG, 5POS; Product Range:130017 Series; Sensor Connector Size:-; Gender:Plug; No. of Contacts:5Contacts; Sensor Contact Type:Screw Pin; Sensor Connector Mounting:Straight Cable Mount; IP / NEMA

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 130017-0029
  • 130017-0029.
  • 1A5006-34
  • 1A5006-34.
  • 1A500634