Molex 1300170020

Circular Connector, 4 Contact(s), Male, Wire Terminal
$ 22.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1300170020.

IHS

Datasheet1 page6 years ago

Farnell

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.93%

Supply Chain

Country of OriginPL
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2024-07-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Amphenol IndustrialMS3106A18-4P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT06A-8-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT06E-8-4P(SR)
connector, metal circular, str plug w/cable clamp, size 8, 4 #20 solder pin contact
Amphenol IndustrialPT06E-8-4P
Circular Connector, PT Series, Straight Plug, 4 Contacts, Solder Pin, Bayonet, 8-4
Amphenol IndustrialMS3116E8-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of Molex 1300170020 provided by its distributors.

Circular Connector, 4 Contact(s), Male, Wire Terminal
Mini-Change Field Attachable, Male Connector, 4 Pole, Cable Range: 5.08-11.43mm Outside Diameter with External Threads
Standard Circular Connector MC 4P M-ATTCH STR PG 13.5
Male Pins,Receptacle,Threaded 4pin Brass 10A , , 94mm
Conn Mini-C M 4 POS ST 1 Port Mini-Change®
Sensor Connector, Plug, 4Pos, Cable
Molex Llc Mc 4P M-Attch Str Pg135
PLUG, C SIZE, 4P, FIELD ATTACHABLE
MINI-CHANGE FIELD ATTACHABLE, MA
CONN 4P MALE PINS EXT THREAD STR
CONN RCPT MALE 4POS GOLD SCREW
SENSOR CONNECTOR, MINI CHANGE, RCPT, 5POS; Product Range:130017 Series; Sensor Connector Size:-; Gender:Receptacle; No. of Contacts:5Contacts; Sensor Contact Type:Screw Socket; Sensor Connector Mounting:Straight Cable Mount; IP / NEMA Rating:IP67; Connector Coding:-; Connector Body Material:Nylon (Polyamide) Body; Contact Material:Copper Alloy; Contact Plating:Gold; Current Rating:8A; Voltage Rating:600V; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 130017-0020
  • 130017-0020.
  • 1A4006-34
  • 1A400634