Molex 1300150117

Circular Connector, 9 Contact(s), Zinc Alloy, Female, Wire Terminal, Receptacle
$ 68.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1300150117.

Farnell

Technical Drawing1 page16 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+683%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-06-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Circular Connector, 3 Contact(s), Zinc Alloy, Male, Wire Terminal, Receptacle
Cable Assembly UL 1015 0.305m 16AWG 3POS Mini-Change Circular to Pigtail Receptacle
Circular Connector, 4 Contact(s), Zinc Alloy, Male, Wire Terminal, Receptacle

Descriptions

Descriptions of Molex 1300150117 provided by its distributors.

Circular Connector, 9 Contact(s), Zinc Alloy, Female, Wire Terminal, Receptacle
Cable Assembly Circular UL 1015 0.305m 16AWG Circular 9 POS F Mini-Change
Mini-Change® C-Size Receptacle, 9 Poles, 1/2" - 14 NPT Threads, Female (Straight) to 16 AWG Leads, 0.305m (1.0' ) Length
SOCKET, C SIZE, 9P, PANEL MNT, 0.3M; Connector to Connector: Mini-Change Size C to Free End; Cable Length - Metric: 300mm; Cable Length - Imperial: 11.8"; Product Range: -; Accessory Type: Brad Mini-Change C-Size Receptacle;
SOCKET, C SIZE, 9P, PANEL MNT, 0.3M; For Use With:Proximity & Photoelectric Sensors, Commercial & Industrial LED Light Displays, Limit Switches; Accessory Type:Brad Mini-Change C-Size Receptacle; Connector Type A:Size C; No. of Cores:9

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 130015-0117
  • 3R9004A20A120