Molex 1300138078

Circular Connector, 5 Contact(s), Zinc Alloy, Female, Wire Terminal, Receptacle
$ 24.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1300138078.

Electro Sonic

Datasheet1 page5 years ago

Molex

Inventory History

3 month trend:
-3.45%

Supply Chain

Country of OriginPL
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-04-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 1300138078 provided by its distributors.

Circular Connector, 5 Contact(s), Zinc Alloy, Female, Wire Terminal, Receptacle
Circular Metric Connectors MINI-CHANGE REC 5P MA 1.0M
Cable Assembly UL 1015 1m 16AWG 5 Position Mini-Change Circular Plug
Mini-Change Receptacle, 5 Poles, 1/2" - 14 NPT Threads, Male (Straight) to 16 AWG Leads, 1.0m (3.28') Length
Mini-Change A-Size Receptacle 5 Position Male Straight PVC 1m
Cable AssemblyCircular withConnectors
Brad from Molex , 130013, 5, 7/8 in
CBL CIRC 5POS MALE TO WIRE 3.28'
Shell Type = Plug / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 5 / Contact Gender = Plug / Contact Termination Type = Crimp / Contact Material = Copper Alloy / Contact Plating = Gold / Shell Material = Die-Cast Zinc / IP Rating = IP67 / Standards Met = RoHS / Current Rating A = 8 / Voltage Rating V = 300 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 105 / Series = Mini-Change

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 130013-8078
  • 1R5006A80M010