Molex 1300130193

Circular Connector, 3 Contact(s), Zinc Alloy, Male, Wire Terminal, Receptacle
$ 16.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1300130193.

Inventory History

3 month trend:
-0.47%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2024-07-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Cable Assembly Power 0.152m 18AWG 4 POS Serial ATA to 16 POS Serial ATA M-F IDT-IDT Bag
Cable Assembly SATA 1.5m 18AWG Serial ATA 4 POS F Crimp Bag
Circular Connector, 4 Contact(s), Zinc Alloy, Male, Wire Terminal, Receptacle

Descriptions

Descriptions of Molex 1300130193 provided by its distributors.

Circular Connector, 3 Contact(s), Zinc Alloy, Male, Wire Terminal, Receptacle
Cable Assembly UL 1061 0.305m 18AWG Circular 3 POS M Mini-Change
Mini-Change A-Size Receptacle, 3 Poles, 1/2"- 14 NPT Threads, Male (Straight) to 18 AWG Leads, 0.305m (1.0') Length
Sensor Cables / Actuator Cables MC 3P MR 12IN 18/1 PVC
Woodhead 1300130193 Brad Mini-Change Receptacle. Woodhead Brad Mini-Change Receptacle, A-Size Single Ended, Series: 130013, 300 VAC/VDC, 10 A, NEMA 6/IP67, Die Cast Zinc, Green/Yellow/Black/White, 12 in L. Additional Description: WDHD-1300130193 MC 3P MR 12IN 18/1-PVC 1R3006A17A120. Catalog Description: Mini-Change® A-Size Receptacle with Leads, 1/2- 14NPT Threads, Straight Male, 3 Poles, Length 0.305m.

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 130013-0193
  • 1R3006A17A120