Molex 1300068165

Circular Connector, 5 Contact(s), Zinc Alloy, Female, Wire Terminal
$ 56.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1300068165.

Inventory History

3 month trend:
+5.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2021-12-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Molex 1300068165 provided by its distributors.

Circular Connector, 5 Contact(s), Zinc Alloy, Female, Wire Terminal
Mc-5P-Fe-St-5M-Wsor |Molex/woodhead 1300068165
SENSOR CORD, A-SIZE RCPT-FREE END, 5M;
CIRC CBL 5POS PLUG TO WIRE 16.4'
Connector A = 7/8-16 Socket, 5-Pole / Connector A LEDs = 0 / Connector A Pins = 5 / Connector B = Pigtail / Connector B LEDs = 0 / Connector B Pins = 0 / Conductors = 5 / Connector Orientation = Straight / Contact Material = Gold-Plated Copper / Cross Section (AWG) AWG = 16 / Length m = 5 / Plug Material = TPU / Protection Rating = IP67 / Rated Current A = 8 / Rated Voltage V = 300 / Sensor Cable Colour = Grey / Series = Brad Mini-Change / Sheathing = PUR

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 130006-8165