Molex 1300060728

Cable Assembly Circular STOOW 1.83m 16AWG Circular 4 POS F Mini-Change
$ 39.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1300060728.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago
Datasheet1 page3 years ago
Datasheet2 pages7 years ago

Farnell

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-43.22%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2024-07-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Single End Cordset 3-Pole Female Single Keyway 12 ft L Cable Straight 600VAC/DC
Cable Assembly STOOW 1.83m 16AWG 3POS Mini-Change Circular to Pigtail Receptacle Bag
Cable Assembly Circular STOOW 1.83m 16AWG Circular 3 POS F Mini-Change Bag

Descriptions

Descriptions of Molex 1300060728 provided by its distributors.

Cable Assembly Circular STOOW 1.83m 16AWG Circular 4 POS F Mini-Change
CORD, 7/8-16 SOC CONTACTS 4 POSITION STRAIGHT PLUG; Connector Type A:7/8" Receptacle; Connector Type B:Free End; No. of Positions:4 Positions; Cable Length - Metric:1.83m; Cable Length - Imperial:6ft; Accessory Type:Cord
Mini-Change® A-Size Single-Ended Cordset, 4 Poles, Female (Straight) to Pigtail, 16 AWG, PVC Cable, 1.83m (6.0' ) Length. Zinc Coupling Nut
LEAD, 4P, A SIZE, FEMALE, 1.8M; Connector to Connector: Mini-Change Size A to Free End; Cable Length - Metric: 1.8m; Cable Length - Imperial: 5.91ft; Product Range: -; Accessory Type: Brad Mini-Change A-Size Cordset; Cable Le

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104000A01F060
  • 104000A01F060.
  • 130006-0728