Molex 1300060529

Single End Cordset 3-Pole Male Single Keyway 3 ft L Cable Straight 600VAC/DC
$ 23.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1300060529.

IHS

Datasheet1 page5 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-73.29%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-12-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Single End Cordset 3-Pole Female Single Keyway 12 ft L Cable Straight 600VAC/DC
Cable Assembly STOOW 1.83m 16AWG 3POS Mini-Change Circular to Pigtail Receptacle Bag
Cable Assembly Circular STOOW 1.83m 16AWG Circular 3 POS F Mini-Change Bag

Descriptions

Descriptions of Molex 1300060529 provided by its distributors.

Single End Cordset 3-Pole Male Single Keyway 3 ft L Cable Straight 600VAC/DC
Cable Assembly Circular STOOW 0.91m 16AWG Circular 3 POS M Mini-Change
LEAD, 3P, A SIZE, MALE, 0.9M; For Use With:Sensors, Encoders, Switches, Industrial Automation; Accessory Type:Brad Mini-Change A-Size Cordset; Cable Length:0.9m; Connector Type A:Size A; No. of Cores:3
LEAD, 3P, A SIZE, MALE, 0.9M; Connector to Connector: Mini-Change Size A to Free End; Cable Length - Metric: 900mm; Cable Length - Imperial: 35.4"; Product Range: -; Accessory Type: Brad Mini-Change A-Size Cordset; Cable Leng

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103002A01F030
  • 130006-0529