Descriptions of Molex 1300060217 provided by its distributors.
Cable Assembly STOOW 0.91m 16AWG 3POS Mini-Change Circular to Pigtail Receptacle Bag
Circular Connector, 3 Contact(s), Zinc Alloy, Female, Wire Terminal
Mini-Change A-Size Single-Ended Cordset, 3 Poles, Female (Straight) to Pigtail, 16 AWG, PVC Cable, 0.91m (3.0') Length
Sensor Cables / Actuator Cables 3P FEMALE 3' 16/3 PVC
CBL CIRC 3POS FMALE TO WIRE 3'
MINI CHANGE ASSEMBLY 3-POLE FEMALE ST 16/3AWG PVC
Sensor Cord, 3P, Rcpt-Free End, 0.91M
MC 3P FP 3 16/3 PVC WOODHEAD 103000A01F030
MINI-CHANGE A SINGLE-END CRDST
LEAD, 3P, A SIZE, FEMALE, 0.9M
LEAD, 3P, A SIZE, FEMALE, 0.9M; For Use With:Sensors, Encoders, Switches, Industrial Automation; Accessory Type:Brad Mini-Change A-Size Cordset; Cable Length:0.9m; Connector Type A:Size A; No. of Cores:3
LEAD, 3P, A SIZE, FEMALE, 0.9M; Connector to Connector: Mini-Change Size A to Free End; Cable Length - Metric: 900mm; Cable Length - Imperial: 35.4"; Product Range: -; Accessory Type: Brad Mini-Change A-Size Cordset; Cable Le