Molex 1205020023

Circular Connector, 5 Contact(s), Brass, Male, Wire Terminal, Receptacle
$ 31.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1205020023.

IHS

Datasheet3 pages2 years ago

Inventory History

3 month trend:
+66.67%

Supply Chain

Country of OriginGermany, Italy
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2023-08-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Molex 1205020023 provided by its distributors.

Circular Connector, 5 Contact(s), Brass, Male, Wire Terminal, Receptacle
MICRO CHANGE, M12 RECEPTACLE, 5 POLES, M16X1.5 THREADS, .2M LEN, FRONT PANEL MN
REC M12 5P LC MA M16 FM 0.2M WIR 2.5, Cat.-No.: LRP5U26L25M002
Micro-Change (M12) Cable Assembly
SENSOR CORD, M12 PLUG-FREE END, 200MM;
CIRC CBL 5POS RCPT TO WIRE 0.66'
SENSOR CORD, M12 PLUG-FREE END, 7.9"; Connector Type A:Micro-Change Plug; Connector Type B:Free End; No. of Positions:5 Positions; Cable Length - Metric:200mm; Cable Length - Imperial:7.9"; Product Range:Ultra-Lock 120502 Series RoHS Compliant: Yes
Series = Brad Micro-Change / Mounting Type = Front Mount / Contact Material = Brass / Contact Plating = Gold / Poles = 5 / Operating Temperature Max. °C = 85 / Length mm = 200 / Connector Size = M16 / Operating Temperature Min. °C = -25 / Voltage Rating V = 63 / Connector Coding = L-Coded / Coupling Method = Screw / Contact Gender = Plug / Contact Termination Type = Wire / IP Rating = IP67 / Body Orientation = Straight / Current Rating A = 16

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120502-0023