Molex 1205000219

Cable Assembly Circular 15m 14AWG M12 Circular 5 Straight Bag
$ 251.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1205000219.

IHS

Datasheet3 pages2 years ago

Inventory History

3 month trend:
-22.92%

Supply Chain

Country of OriginItaly, Poland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2023-08-17
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Molex 1205000219 provided by its distributors.

Cable Assembly Circular 15m 14AWG M12 Circular 5 Straight Bag
Circular Connector, 5 Contact(s), Brass, Male, Wire Terminal
MICRO CHANGE, M12 SINGLE ENDED CORDSET, 5 POLES, 14 AWG, GRAY TPU WSOR, 15M LEN
CSE M12 5P LC MA STR WSOR GY 15M UNSH, Cat.-No.: L0P5006B63M150
Brad from Molex 1205000219 传感器执行器电缆
RS APAC
SENSOR CORD, M12 PLUG-FREE END, 15M;
CIRC CBL 5POS RCPT TO WIRE 49.2'
SENSOR CORD, M12 PLUG-FREE END, 49.2 ; Connector Type A:Micro-Change Plug; Connector Type B:Free End; No. of Positions:5 Positions; Cable Length - Metric:15m; Cable Length - Imperial:49.2ft; Product Range:Ultra-Lock 120500 Series RoHS Compliant: Yes
Connector A = M12 Plug / Connector A LEDs = 0 / Connector A Pins = 5 / Connector B = Pigtail / Connector B LEDs = 0 / Connector B Pins = 0 / Connector Coding A = L-Coded / Conductors = 5 / Connector Orientation = Straight / Contact Material = Brass / Cross-Section mm² = 2.5 / Cross Section (AWG) AWG = 14 / Length m = 15 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -25 / Plug Material = TFE / Protection Rating = IP67 / Rated Current A = 16 / Rated Voltage V = 63 / Sensor Cable Colour = Grey / Series = Brad Micro-Change / Sheathing = TPU / Standards Met = RoHS

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120500-0219