Molex 1204060002

Circular Connector, 4 Contact(s), Female, Wire Terminal
$ 15.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1204060002.

IHS

Datasheet3 pages2 years ago

Inventory History

3 month trend:
+52.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Molex 1204060002 provided by its distributors.

Circular Connector, 4 Contact(s), Female, Wire Terminal
ULTRA-LOCK 2.0 M12 SINGLE-ENDED CORDSET, 4 POLES, FEETHERNET CAT5E TPE, 1M LEN
CSE U12ET 4P DC FE STR TPE 1M SE TE, Cat.-No.: EY0A00004M010
Cable AssemblyCircular 1m 24AWG M12Circular 4 Straight Bag
SENSOR CORD, 4P M12 RCPT-FREE END, 1M;
CIRC CBL 4POS PLUG TO WIRE 3.28'
SENSOR CORD, 4P M12 RCPT-FREE END, 3.3FT; Connector Type A:Ultra-Lock 2.0 Receptacle; Connector Type B:Free End; No. of Positions:4 Positions; Cable Length - Metric:1m; Cable Length - Imperial:3.3ft RoHS Compliant: Yes
Connector A = M12 Socket / Connector A LEDs = 0 / Connector A Pins = 4 / Connector B = Pigtail / Connector B LEDs = 0 / Connector B Pins = 0 / Connector Coding A = D-Coded / Conductors = 4 / Connector Orientation = Straight / Contact Material = Brass / Cross-Section mm² = 0.25 / Cross Section (AWG) AWG = 24 / Length m = 1 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Plug Material = Thermoplastic Elastomer (TPE) / Protection Rating = IP67 / Rated Current A = 1.5 / Rated Voltage V = 60 / Sensor Cable Colour = Teal / Series = Brad Ultra-Lock / Sheathing = TPE / Standards Met = RoHS

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120406-0002