Molex 1204010089

Cable Assembly, 5 Conductor(s), 22AWG, 60V, Communication Cable
$ 19.707
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1204010089.

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginItaly, Poland
Introduction Date2023-08-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Molex 1204010089 provided by its distributors.

Cable Assembly, 5 Conductor(s), 22AWG, 60V, Communication Cable
Cable Assembly Circular 1m 22AWG M12 Circular to M12 Circular 5 to 5 Right Angle to Straight Bag
ULTRA-LOCK 2.0 M12 DOUBLE-ENDED CORDSET, 5 POLES, PUR WSOR CABLE, 1.0M LENGTH
CSE U12 5P AC FE STR MA RA WSOR 1M DE BK, Cat.-No.: YY5032B30M010
SENSOR CORD, 5P M12 RCPT-R/A PLUG, 1M;
CBL 5POS RCPT RA TO PLUG 3.28'
Connector A = M12 Socket / Connector A LEDs = 0 / Connector A Pins = 5 / Connector B = M12 Plug / Connector B LEDs = 0 / Connector B Pins = 5 / Connector Coding A = A-Coded / Connector Coding B = A-Coded / Conductors = 5 / Connector Orientation = Straight / Connector Orientation = Angled / Contact Material = Brass / Cross-Section mm² = 0.34 / Cross Section (AWG) AWG = 22 / Length m = 1 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Plug Material = Thermoplastic Elastomer (TPE) / Protection Rating = IP67 / Rated Current A = 4 / Rated Voltage V = 60 / Sensor Cable Colour = Black / Series = Brad Ultra-Lock / Sheathing = TPU / Standards Met = RoHS

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120401-0089